ATS-1M1F-06DB2W

Heilind Number:AMRATS-1M1F-06DB2W
Manufacturer:Amphenol RF
Manufacturer Number:ATS-1M1F-06DB2W
ECAD Model:
3D Model

Description:

RF Fixed Coaxial Attenuator SMA Jack to SMA Plug 6 dB 2 Watt

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF ATS-1M1F-06DB2W
Connector Type:SMA Attenuator
Contact Material:Beryllium Copper
Orientation:Straight
Impedance:50 Ω
Body Material:Stainless Steel
Body Finish:Passivated
SKU:AMRATS-1M1F-06DB2W

Detailed Description

Enhance signal integrity with our RF Fixed Coaxial Attenuator, featuring SMA Jack to SMA Plug connectivity for seamless integration in your setup. Designed for optimal performance, this attenuator offers a 6 dB reduction in signal strength, with a power handling capacity of 2 Watts. Constructed with high-quality materials, including Beryllium Copper contacts and a durable Stainless Steel body with passivated finish, it ensures reliability in demanding RF environments. The straight orientation and 50 Ω impedance further contribute to efficient signal transmission. Ideal for a wide range of applications, this attenuator is a valuable addition to any RF system.