ATS-1M1F-07DB2W

Heilind Number:AMRATS-1M1F-07DB2W
Manufacturer:Amphenol RF
Manufacturer Number:ATS-1M1F-07DB2W
ECAD Model:
3D Model

Description:

RF Fixed Coaxial Attenuator SMA Jack to SMA Plug 7 dB 2 Watt

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF ATS-1M1F-07DB2W
Connector Type:SMA Attenuator
Contact Material:Beryllium Copper
Orientation:Straight
Impedance:50 Ω
Body Material:Stainless Steel
Body Finish:Passivated
SKU:AMRATS-1M1F-07DB2W

Detailed Description

Enhance signal transmission efficiency with our RF Fixed Coaxial Attenuator, designed for seamless connectivity between SMA Jack and SMA Plug interfaces. With a 7 dB attenuation rate and 2 Watt power handling capacity, this high-performance component is ideal for precision signal control in RF systems. Crafted from durable stainless steel with a passivated finish, it ensures long-lasting reliability in demanding environments. The SMA Attenuator features a straight orientation and 50 Ω impedance, guaranteeing optimal signal integrity. Its contact material, Beryllium Copper, offers superior conductivity for uninterrupted data transfer. Elevate your RF connectivity with this essential component.