ATS-1M1F-08DB2W

Heilind Number:AMRATS-1M1F-08DB2W
Manufacturer:Amphenol RF
Manufacturer Number:ATS-1M1F-08DB2W
ECAD Model:
3D Model

Description:

RF Fixed Coaxial Attenuator SMA Jack to SMA Plug 8 dB 2 Watt

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF ATS-1M1F-08DB2W
Connector Type:SMA Attenuator
Contact Material:Beryllium Copper
Orientation:Straight
Impedance:50 Ω
Body Material:Stainless Steel
Body Finish:Passivated
SKU:AMRATS-1M1F-08DB2W

Detailed Description

Enhance signal integrity and reduce unwanted RF interference with this RF Fixed Coaxial Attenuator. Featuring a SMA Jack to SMA Plug connection, it offers a seamless 8 dB attenuation at 2 Watts. Constructed with high-quality materials, including Beryllium Copper contacts and a passivated Stainless Steel body, this straight orientation attenuator ensures reliable performance in 50 Ω impedance systems. Ideal for a variety of RF applications, it is a valuable addition to any setup requiring precise signal control. Elevate your connectivity with this essential component.