ATS-1M1F-09DB2W

Heilind Number:AMRATS-1M1F-09DB2W
Manufacturer:Amphenol RF
Manufacturer Number:ATS-1M1F-09DB2W
ECAD Model:
3D Model

Description:

RF Fixed Coaxial Attenuator SMA Jack to SMA Plug 9 dB 2 Watt

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF ATS-1M1F-09DB2W
Connector Type:SMA Attenuator
Contact Material:Beryllium Copper
Orientation:Straight
Impedance:50 Ω
Body Material:Stainless Steel
Body Finish:Passivated
SKU:AMRATS-1M1F-09DB2W

Detailed Description

Enhance signal integrity with our RF Fixed Coaxial Attenuator, designed for seamless connectivity in high-frequency applications. Featuring a SMA Jack to SMA Plug configuration, this attenuator offers a precise 9 dB reduction with a power handling capability of 2 Watts. Crafted with high-quality materials, including Beryllium Copper contacts and a Stainless Steel body with passivated finish, it ensures durability and reliability in demanding environments. The straight orientation and 50 Ω impedance make it ideal for professional RF setups, providing consistent performance. Upgrade your connectivity solutions with this essential component.