ATS-1M1F-10DB2W

Heilind Number:AMRATS-1M1F-10DB2W
Manufacturer:Amphenol RF
Manufacturer Number:ATS-1M1F-10DB2W
ECAD Model:
3D Model

Description:

RF Fixed Coaxial Attenuator SMA Jack to SMA Plug 10 dB 2 Watt

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF ATS-1M1F-10DB2W
Connector Type:SMA Attenuator
Contact Material:Beryllium Copper
Orientation:Straight
Impedance:50 Ω
Body Material:Stainless Steel
Body Finish:Passivated
SKU:AMRATS-1M1F-10DB2W

Detailed Description

Enhance signal quality and reduce power levels with our RF Fixed Coaxial Attenuator, featuring a SMA Jack to SMA Plug connection. With a 10 dB attenuation and 2 Watt power handling capacity, this straight orientation device is ideal for precision signal control in high-frequency applications. Crafted from durable stainless steel with a passivated finish, it ensures reliable performance in demanding environments. The Beryllium Copper contact material guarantees optimal conductivity, while the 50 Ω impedance matches standard RF systems. Explore the possibilities of seamless signal management with this essential component.