ATS-2M2F-03DB2W

Heilind Number:AMRATS-2M2F-03DB2W
Manufacturer:Amphenol RF
Manufacturer Number:ATS-2M2F-03DB2W
ECAD Model:
3D Model

Description:

RF Fixed Coaxial Attenuator N-Type Jack to N-Type Plug 03 dB 2 Watt

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF ATS-2M2F-03DB2W
Connector Type:N-Type Attenuator
Contact Material:Beryllium Copper
Orientation:Straight
Impedance:50 Ω
Body Material:Stainless Steel
Body Finish:Passivated
SKU:AMRATS-2M2F-03DB2W

Detailed Description

Enhance signal attenuation in your RF setup with our high-performance Coaxial Attenuator. Featuring a durable N-Type Jack to N-Type Plug connection, this straight orientation device offers seamless integration into your system. With a precise 03 dB attenuation and a robust 2 Watt power rating, it ensures reliable performance in demanding environments. Constructed with beryllium copper contacts and a stainless steel body with passivated finish, this attenuator guarantees long-lasting durability and optimal signal transmission. Ideal for use in various RF applications, it complies with 50 Ω impedance standards, making it a versatile and essential component in your connectivity arsenal. Upgrade your setup with this premium attenuator for seamless signal management.