ATS-2M2F-06DB2W

Heilind Number:AMRATS-2M2F-06DB2W
Manufacturer:Amphenol RF
Manufacturer Number:ATS-2M2F-06DB2W
ECAD Model:
3D Model

Description:

RF Fixed Coaxial Attenuator N-Type Jack to N-Type Plug 06 dB 2 Watt

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF ATS-2M2F-06DB2W
Connector Type:N-Type Attenuator
Contact Material:Beryllium Copper
Orientation:Straight
Impedance:50 Ω
Body Material:Stainless Steel
Body Finish:Passivated
SKU:AMRATS-2M2F-06DB2W

Detailed Description

Enhance signal integrity with our RF Fixed Coaxial Attenuator, designed for seamless connectivity in high-frequency applications. Featuring N-Type Jack to N-Type Plug configuration with a precise 06 dB attenuation level, this attenuator ensures optimal signal strength while minimizing interference. Constructed with durable stainless steel and Beryllium Copper contact material, it offers reliable performance in demanding environments. With a power handling capacity of 2 Watts, it is perfect for industrial and commercial use. RoHS compliant, it meets strict environmental standards. Upgrade your RF connectivity with this essential component.