ATS-2M2F-10DB2W

Heilind Number:AMRATS-2M2F-10DB2W
Manufacturer:Amphenol RF
Manufacturer Number:ATS-2M2F-10DB2W
ECAD Model:
3D Model

Description:

RF Fixed Coaxial Attenuator N-Type Jack to N-Type Plug 10 dB 2 Watt

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF ATS-2M2F-10DB2W
Connector Type:N-Type Attenuator
Contact Material:Beryllium Copper
Orientation:Straight
Impedance:50 Ω
Body Material:Stainless Steel
Body Finish:Passivated
SKU:AMRATS-2M2F-10DB2W

Detailed Description

Enhance signal integrity with our RF Fixed Coaxial Attenuator, designed for seamless connectivity in high-frequency applications. Featuring a robust N-Type Jack to N-Type Plug configuration, this attenuator offers a reliable 10 dB reduction at 2 Watts, ensuring precise signal control. Crafted with Beryllium Copper contacts and a durable Stainless Steel body with Passivated finish, it guarantees both performance and longevity. With a straight orientation and 50 Ω impedance, it's ideal for a wide range of RF setups. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your RF connections with this essential component.