| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF FA1-NARP-PCB-8 |
| Color: | Jet Black |
| Connector Type: | FAKRA |
| Gender: | Plug |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Push-on |
| SKU: | AMRFA1-NARP-PCB-8 |
FA1-NARP-PCB-8
| Heilind Number: | AMRFA1-NARP-PCB-8 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | FA1-NARP-PCB-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA GEN 1 PCB Through Hole Right Angle Plug, designed for seamless integration in electronic systems. This connector, featuring a 50 Ohm impedance and A Key Code, ensures reliable signal transmission in demanding environments. Crafted with durable brass contacts and a zinc diecast body with nickel finish, it guarantees longevity and performance. Operating efficiently in temperatures ranging from -65°C to 165°C, it's suitable for a wide range of applications. Compliant with RoHS regulations, this jet black connector is not only high-performing but also environmentally friendly. Upgrade your RF setups with this essential component.

