FA1-NBRP-PCB-8

Heilind Number:AMRFA1-NBRP-PCB-8
Manufacturer:Amphenol RF
Manufacturer Number:FA1-NBRP-PCB-8
ECAD Model:
3D Model

Description:

RF Connector FAKRA GEN 1 PCB Through Hole Right Angle Plug 50 Ohm B Key Code

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF FA1-NBRP-PCB-8
Color:Cream
Connector Type:FAKRA
Gender:Plug
Termination Method:PCB - Through Hole
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Zinc Diecast
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Push-on
SKU:AMRFA1-NBRP-PCB-8

Detailed Description

Enhance your RF connectivity with our FAKRA GEN 1 PCB Through Hole Right Angle Plug. Designed for optimal performance, this connector boasts a 50 Ohm impedance and features a B Key Code for seamless integration. Crafted with a durable zinc diecast body and brass contacts, it ensures reliable signal transmission in temperatures ranging from -65°C to 165°C. With a maximum operating frequency of 6 GHz, it's ideal for high-speed data applications. The nickel finish not only enhances durability but also complies with RoHS standards, making it a sustainable choice. Perfect for PCB mounting, its push-on coupling type offers easy installation. Upgrade your RF setups with this premium connector.