Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF FA1-NDSJ-C04-0 |
Color: | Claret Violet |
Connector Type: | FAKRA |
Gender: | Jack |
Termination Method: | Cable - Crimp |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Push-on |
SKU: | AMRFA1-NDSJ-C04-0 |
FA1-NDSJ-C04-0
Heilind Number: | AMRFA1-NDSJ-C04-0 |
Manufacturer: | Amphenol RF |
Manufacturer Number: | FA1-NDSJ-C04-0 |
Tariff Info (HTS): | 8536694010 |
This Line May Be Subject To CHN Tariff/Surcharge at 39.06% | |
ECAD Model: |
Description:
RF Connector FAKRA GEN 1 Straight Crimp Jack RG-58 RG-141 Times LMR-195 50 Ohm D Key Code
More >>Specifications
Detailed Description
Introducing the FA1-NDSJ-C04-0, a high-quality RF Connector designed for optimal performance in various applications. This FAKRA GEN 1 Straight Crimp Jack offers seamless connectivity for RG-58, RG-141, Times LMR-195 cables, boasting a 50 Ohm impedance with a D Key Code for precise alignment. Crafted from durable Brass with a Nickel finish, it ensures both reliability and longevity. The Beryllium Copper contact material guarantees efficient signal transmission, while its operating temperature range from -65°C to 165°C makes it suitable for diverse environments. With a maximum operating frequency of 6 GHz, this connector is ideal for demanding RF systems. RoHS compliant and featuring a Push-on coupling type, it aligns with modern standards of quality and convenience. Elevate your connectivity solutions with the FA1-NDSJ-C04-0 RF Connector.