| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF FKCP03402 |
| Accessory Type: | Component |
| Gender: | Plug |
| Body Material: | Phosphor Bronze |
| Body Finish: | Gold |
| SKU: | AMRFKCP03402 |
FKCP03402
| Heilind Number: | AMRFKCP03402 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | FKCP03402 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our RF Connector FAKRA Straight Male Contact for RG-58 applications. Designed for seamless integration, this plug-type connector boasts a durable body crafted from high-quality phosphor bronze with a sleek gold finish. Perfect for professional installations, it comes in a convenient tape and reel packaging. Elevate your RF Coaxial setup with this essential component, ensuring optimal signal transmission and reliability in any project.

