HSDSJZSJZ01-19

Heilind Number:AMRHSDSJZSJZ01-19
Manufacturer:Amphenol RF
Manufacturer Number:HSDSJZSJZ01-19
ECAD Model:
3D Model

Description:

HSD Straight Jack to HSD Straight Jack HSD-S0040103 600 in Length 100 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSJZSJZ01-19
Overall Length:600 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Jack
SKU:AMRHSDSJZSJZ01-19

Detailed Description

Enhance your connectivity with this high-quality straight jack to straight jack cable assembly. Measuring 600 inches in length and boasting an impedance of 100 ohms, it ensures reliable signal transmission. Crafted with HSD-S0040103 cable type, this assembly is designed for optimal performance. The straight jack connectors at both ends offer secure and seamless attachment. Ideal for various applications, this cable assembly is a versatile and essential component for your wire management needs. Elevate your setup with this durable and efficient coaxial cable assembly.