HSDSJZSJZ03-19

Heilind Number:AMRHSDSJZSJZ03-19
Manufacturer:Amphenol RF
Manufacturer Number:HSDSJZSJZ03-19
ECAD Model:
3D Model

Description:

HSD Straight Jack to HSD Straight Jack HSD-S0040103 24 in Length 100 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSJZSJZ03-19
Overall Length:24 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Jack
SKU:AMRHSDSJZSJZ03-19

Detailed Description

Enhance your connectivity with this high-quality straight jack to straight jack coaxial cable assembly. Designed for optimal performance, this 24-inch cable features a 100-ohm impedance, ensuring reliable signal transmission. The HSD-S0040103 cable type and straight jack connectors at both ends guarantee a secure and seamless connection. Perfect for various applications, this cable assembly is a must-have for efficient wire management in any setup. Upgrade your connectivity experience with this essential component.