HSDSJZSJZ08-18

Heilind Number:AMRHSDSJZSJZ08-18
Manufacturer:Amphenol RF
Manufacturer Number:HSDSJZSJZ08-18
ECAD Model:
3D Model

Description:

HSD Straight Jack to HSD Straight Jack HSD-S0040103 1.5 M Length 100 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSJZSJZ08-18
Overall Length:59.06 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Jack
SKU:AMRHSDSJZSJZ08-18

Detailed Description

Enhance your connectivity with this high-quality Coaxial Cable Assembly, featuring two HSD Straight Jack connectors for seamless transmission. With an impedance of 100 ohms and a cable length of 1.5 meters, it ensures optimal performance in data transfer. The durable HSD-S0040103 cable type and straight jack connector ends guarantee secure and stable connections. Ideal for wire management, this assembly is a must-have for maintaining efficient and reliable communication systems. Elevate your setup with this essential component.