HSDSJZSJZ09-18

Heilind Number:AMRHSDSJZSJZ09-18
Manufacturer:Amphenol RF
Manufacturer Number:HSDSJZSJZ09-18
ECAD Model:
3D Model

Description:

HSD Straight Jack to HSD Straight Jack HSD-S0040103 60 in Length 100 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSJZSJZ09-18
Overall Length:60 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Jack
SKU:AMRHSDSJZSJZ09-18

Detailed Description

Enhance your connectivity with this high-performance HSD Straight Jack to HSD Straight Jack cable assembly. Measuring 60 inches in length and boasting an impedance of 100 ohms, it ensures efficient signal transmission in demanding environments. Crafted with precision, the cable features HSD-S0040103 construction for reliable durability. Both connector ends are styled as Straight Jack for seamless compatibility, making it ideal for various applications in wire management and coaxial cable assemblies. Elevate your setup with this essential connectivity solution.