HSDSJZSJZ12-18

Heilind Number:AMRHSDSJZSJZ12-18
Manufacturer:Amphenol RF
Manufacturer Number:HSDSJZSJZ12-18
ECAD Model:
3D Model

Description:

HSD Straight Jack to HSD Straight Jack HSD-S0040103 3 M Length 100 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSJZSJZ12-18
Overall Length:118.11 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Jack
SKU:AMRHSDSJZSJZ12-18

Detailed Description

Easily connect two devices with our HSD Straight Jack to HSD Straight Jack Cable Assembly. Measuring 3 meters in length, it ensures ample reach for versatile setups. The cable boasts a 100 Ohm impedance, ideal for reliable signal transmission. With HSD connectors on both ends, it guarantees a secure and seamless connection. Crafted with quality materials, this cable assembly is a durable and essential component for efficient wire management in various applications. Perfect for professionals and DIY enthusiasts alike, it offers convenience and performance in one sleek package. Upgrade your setup with this reliable coaxial cable assembly.