Product Category: | |
---|---|
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | HSDSJZSJZ15-18 |
Overall Length: | 180 in |
Connector End 1: | HSD |
Connector End 2: | HSD |
Impedance: | 100 Ω |
Cable Type: | HSD-S0040103 |
Cable Assembly Type: | HSD to HSD |
Connector End 1 Style: | Str Jack |
Connector End 2 Style: | Str Jack |
SKU: | AMRHSDSJZSJZ15-18 |
Mil Qualified: | No |
Low PIM: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |