HSDSJZSJZ18-18

Heilind Number:AMRHSDSJZSJZ18-18
Manufacturer:Amphenol RF
Manufacturer Number:HSDSJZSJZ18-18
ECAD Model:
3D Model

Description:

HSD Straight Jack to HSD Straight Jack HSD-S0040103 10 M Length 100 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSJZSJZ18-18
Overall Length:393.7 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Jack
SKU:AMRHSDSJZSJZ18-18

Detailed Description

Enhance your connectivity with this high-performance HSD Straight Jack to HSD Straight Jack cable assembly. Measuring at an impressive 10 meters in length, it offers ample reach for various setups. Featuring a 100-ohm impedance, it ensures reliable signal transmission with minimal interference. The cable type, HSD-S0040103, guarantees superior quality and durability. Both connector ends are meticulously crafted in Straight Jack style, further optimizing the transmission process. Perfect for professional use in wire management and cable assemblies, this product is a must-have for maintaining seamless communication in any setup.