HSDSJZSJZ18-19

Heilind Number:AMRHSDSJZSJZ18-19
Manufacturer:Amphenol RF
Manufacturer Number:HSDSJZSJZ18-19
ECAD Model:
3D Model

Description:

HSD Straight Jack to HSD Straight Jack HSD-S0040103 10 M Length 100 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSJZSJZ18-19
Overall Length:393.7 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Jack
SKU:AMRHSDSJZSJZ18-19

Detailed Description

Enhance your connectivity with this high-performance HSD Straight Jack to HSD Straight Jack cable assembly. Offering a seamless 10-meter length and boasting an impedance of 100 ohms, it ensures reliable signal transmission over its 393.7-inch overall span. Crafted with precision, the HSD-S0040103 cable type guarantees optimal performance in various applications. Featuring Straight Jack connectors on both ends, this assembly is perfect for efficient data transfer. Explore the cutting-edge technology of this essential component in our Wire Management and Cable Assemblies collection.