HSDSJZSJZ22-18

Heilind Number:AMRHSDSJZSJZ22-18
Manufacturer:Amphenol RF
Manufacturer Number:HSDSJZSJZ22-18
ECAD Model:
3D Model

Description:

HSD Straight Jack to HSD Straight Jack HSD-S0040103 30 M Length 100 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSJZSJZ22-18
Overall Length:1181.1 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Jack
SKU:AMRHSDSJZSJZ22-18

Detailed Description

Enhance your connectivity with this high-quality HSD Straight Jack to HSD Straight Jack cable assembly. Measuring 30 meters in length, it offers ample reach for your networking needs. The 100-ohm impedance ensures reliable signal transmission, while the HSD-S0040103 cable type guarantees durability. Featuring straight jack connectors on both ends, this assembly is perfect for seamless data transfer. Ideal for various applications, it is a must-have for efficient wire management in any setup. Upgrade your connectivity solutions with this essential component.