| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF HSDSJZSJZ23-18 |
| Overall Length: | 1200 in |
| Connector End 1: | HSD |
| Connector End 2: | HSD |
| Impedance: | 100 Ω |
| Cable Type: | HSD-S0040103 |
| Cable Assembly Type: | HSD to HSD |
| Connector End 1 Style: | Str Jack |
| Connector End 2 Style: | Str Jack |
| SKU: | AMRHSDSJZSJZ23-18 |
HSDSJZSJZ23-18
| Heilind Number: | AMRHSDSJZSJZ23-18 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | HSDSJZSJZ23-18 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this straight jack to straight jack cable assembly. Designed for seamless transmission, this 1200-inch long HSD-S0040103 cable boasts an impedance of 100 ohms, ensuring reliable signal integrity. With HSD connectors on both ends, it's perfect for various applications. Whether you're in the field of wire management or require high-performance coaxial cable assemblies, this product is a versatile and essential addition to your toolkit.

