| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF HSDSJZSJZ23-19 |
| Overall Length: | 1200 in |
| Connector End 1: | HSD |
| Connector End 2: | HSD |
| Impedance: | 100 Ω |
| Cable Type: | HSD-S0040103 |
| Cable Assembly Type: | HSD to HSD |
| Connector End 1 Style: | Str Jack |
| Connector End 2 Style: | Str Jack |
| SKU: | AMRHSDSJZSJZ23-19 |
HSDSJZSJZ23-19
| Heilind Number: | AMRHSDSJZSJZ23-19 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | HSDSJZSJZ23-19 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance cable assembly, featuring HSD Straight Jack to HSD Straight Jack connectors. With an impedance of 100 Ω and a durable HSD-S0040103 cable type, this 1200-inch long cable ensures reliable signal transmission in various applications. The straight jack connectors at both ends offer seamless connectivity, making it ideal for wire management and coaxial cable assemblies. Upgrade your setup with this essential component for efficient data transfer.

