HSDSJZSPZ01-17

Heilind Number:AMRHSDSJZSPZ01-17
Manufacturer:Amphenol RF
Manufacturer Number:HSDSJZSPZ01-17
ECAD Model:
3D Model

Description:

HSD Straight Jack to HSD Straight Plug HSD-S0040103 300 in Length 100 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSJZSPZ01-17
Overall Length:300 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMRHSDSJZSPZ01-17

Detailed Description

Enhance your connectivity with this high-quality HSD Straight Jack to HSD Straight Plug cable assembly. Measuring 300 inches in length and boasting 100 ohms impedance, it ensures reliable signal transmission in any setup. The cable, constructed with HSD-S0040103 type, guarantees durability and performance. Featuring a Straight Jack connector on one end and a Straight Plug on the other, it offers versatile compatibility. Perfect for wire management and various applications, this coaxial cable assembly is a must-have for seamless connectivity solutions.