HSDSJZSPZ02-16

Heilind Number:AMRHSDSJZSPZ02-16
Manufacturer:Amphenol RF
Manufacturer Number:HSDSJZSPZ02-16
ECAD Model:
3D Model

Description:

HSD Straight Jack to HSD Straight Plug HSD-S0040103 500 mm Length 100 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSJZSPZ02-16
Overall Length:19.69 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMRHSDSJZSPZ02-16

Detailed Description

Upgrade your connectivity with this high-quality cable assembly, featuring a straight jack to straight plug configuration for seamless integration. With a length of 500 mm and an impedance of 100 ohms, this cable is designed for optimal performance. The HSD-S0040103 cable type ensures reliable signal transmission, making it ideal for various applications. Whether you're in need of efficient wire management or seeking a durable coaxial cable assembly, this product delivers on both fronts. Trust in its quality construction for consistent and dependable connectivity in any setup.