HSDSJZSPZ03-16

Heilind Number:AMRHSDSJZSPZ03-16
Manufacturer:Amphenol RF
Manufacturer Number:HSDSJZSPZ03-16
ECAD Model:
3D Model

Description:

HSD Straight Jack to HSD Straight Plug HSD-S0040103 24 in Length 100 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSJZSPZ03-16
Overall Length:24 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMRHSDSJZSPZ03-16

Detailed Description

Enhance your connectivity with this high-quality cable assembly, boasting a straight jack to straight plug design for seamless HSD-to-HSD connections. With an impedance of 100 ohms and a durable HSD-S0040103 cable type, this 24-inch length ensures flexibility in your setups. Perfect for a variety of applications, from wire management to data transmission, this coaxial cable assembly guarantees reliable performance. Upgrade your cable connections with ease, thanks to the straightforward design of the straight jack and straight plug connectors.