| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF HSDSJZSPZ05-16 |
| Overall Length: | 36 in |
| Connector End 1: | HSD |
| Connector End 2: | HSD |
| Impedance: | 100 Ω |
| Cable Type: | HSD-S0040103 |
| Cable Assembly Type: | HSD to HSD |
| Connector End 1 Style: | Str Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMRHSDSJZSPZ05-16 |
HSDSJZSPZ05-16
| Heilind Number: | AMRHSDSJZSPZ05-16 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | HSDSJZSPZ05-16 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect devices with our HSD Straight Jack to HSD Straight Plug cable assembly, featuring a 36-inch length for flexible positioning. The 100-ohm impedance ensures optimal signal transmission, while the HSD-S0040103 cable type guarantees durability. With straight jack and straight plug connectors at each end, it's perfect for seamless connections in various setups. Ideal for wire management and coaxial cable assemblies, this high-quality product meets all your connectivity needs.

