| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF HSDSJZSPZ05-17 |
| Overall Length: | 36 in |
| Connector End 1: | HSD |
| Connector End 2: | HSD |
| Impedance: | 100 Ω |
| Cable Type: | HSD-S0040103 |
| Cable Assembly Type: | HSD to HSD |
| Connector End 1 Style: | Str Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMRHSDSJZSPZ05-17 |
HSDSJZSPZ05-17
| Heilind Number: | AMRHSDSJZSPZ05-17 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | HSDSJZSPZ05-17 |
| ECAD Model: |
Specifications
Detailed Description
Efficiently transmit data with this high-quality cable assembly, featuring a straight jack to straight plug connection. Designed for optimal performance, it boasts an impedance of 100 ohms and a durable HSD-S0040103 cable type. With a generous overall length of 36 inches, it offers flexibility in various setups. Perfect for ensuring seamless connectivity in wire management and coaxial cable assembly applications. Trust in its reliability for your data transmission needs.

