| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF HSDSJZSPZ07-17 |
| Overall Length: | 48 in |
| Connector End 1: | HSD |
| Connector End 2: | HSD |
| Impedance: | 100 Ω |
| Cable Type: | HSD-S0040103 |
| Cable Assembly Type: | HSD to HSD |
| Connector End 1 Style: | Str Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMRHSDSJZSPZ07-17 |
HSDSJZSPZ07-17
| Heilind Number: | AMRHSDSJZSPZ07-17 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | HSDSJZSPZ07-17 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with this high-performance cable assembly, featuring a HSD Straight Jack to HSD Straight Plug configuration. Measuring 48 inches in length, it offers seamless integration for your audio and video systems. With an impedance of 100 Ohms, this cable ensures optimal signal transmission, while the HSD-S0040103 cable type guarantees durability and reliability. Perfect for wire management in various applications, this coaxial cable assembly is a must-have for any tech setup.

