HSDSJZSPZ09-17

Heilind Number:AMRHSDSJZSPZ09-17
Manufacturer:Amphenol RF
Manufacturer Number:HSDSJZSPZ09-17
ECAD Model:
3D Model

Description:

HSD Straight Jack to HSD Straight Plug HSD-S0040103 60 in Length 100 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSJZSPZ09-17
Overall Length:60 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMRHSDSJZSPZ09-17

Detailed Description

Upgrade your connectivity with our HSD Straight Jack to HSD Straight Plug cable assembly. Designed for seamless transmission, this 60-inch cable boasts a 100-ohm impedance, ensuring optimal signal quality. The HSD-S0040103 cable type guarantees reliability, while the straight jack to straight plug configuration offers versatile compatibility. Perfect for various applications, this high-quality coaxial cable assembly is a must-have for efficient wire management. Elevate your setup with this essential component.