| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF HSDSJZSPZ11-17 |
| Overall Length: | 78.74 in |
| Connector End 1: | HSD |
| Connector End 2: | HSD |
| Impedance: | 100 Ω |
| Cable Type: | HSD-S0040103 |
| Cable Assembly Type: | HSD to HSD |
| Connector End 1 Style: | Str Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMRHSDSJZSPZ11-17 |
HSDSJZSPZ11-17
| Heilind Number: | AMRHSDSJZSPZ11-17 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | HSDSJZSPZ11-17 |
| ECAD Model: |
Specifications
Detailed Description
Connect with ease using this high-quality cable assembly featuring an HSD Straight Jack to HSD Straight Plug connection. With a 2-meter length and impedance of 100 ohms, it ensures reliable signal transmission over its durable HSD-S0040103 cable. Designed for seamless connectivity, this assembly is perfect for various applications in wire management, offering a hassle-free solution for your coaxial cable needs.

