HSDSJZSPZ12-17

Heilind Number:AMRHSDSJZSPZ12-17
Manufacturer:Amphenol RF
Manufacturer Number:HSDSJZSPZ12-17
ECAD Model:
3D Model

Description:

HSD Straight Jack to HSD Straight Plug HSD-S0040103 3 M Length 100 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSJZSPZ12-17
Overall Length:118.11 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMRHSDSJZSPZ12-17

Detailed Description

Connect with seamless precision using our HSD Straight Jack to HSD Straight Plug Cable Assembly. Featuring a 3-meter length and 100-ohm impedance, this high-quality cable ensures efficient signal transmission. The HSD-S0040103 cable type guarantees reliable performance, while the straight jack to straight plug connection offers easy and secure compatibility. Ideal for wire management in various applications, this coaxial cable assembly is a must-have for maintaining seamless connectivity. Upgrade your setup with this essential component for optimal performance.