HSDSJZSPZ14-16

Heilind Number:AMRHSDSJZSPZ14-16
Manufacturer:Amphenol RF
Manufacturer Number:HSDSJZSPZ14-16
ECAD Model:
3D Model

Description:

HSD Straight Jack to HSD Straight Plug HSD-S0040103 144 in Length 100 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSJZSPZ14-16
Overall Length:144 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMRHSDSJZSPZ14-16

Detailed Description

Upgrade your connectivity with this high-quality cable assembly featuring an HSD Straight Jack to HSD Straight Plug configuration. Measuring 144 inches in length and boasting an impedance of 100 ohms, it ensures optimal signal transfer for your applications. The cable, type HSD-S0040103, is designed for durability and reliability. With straight jack and plug connectors at each end, it offers seamless integration into your setup. Perfect for wire management and coaxial cable assemblies, this product guarantees efficient and secure connections in any environment.