HSDSJZSPZ16-17

Heilind Number:AMRHSDSJZSPZ16-17
Manufacturer:Amphenol RF
Manufacturer Number:HSDSJZSPZ16-17
ECAD Model:
3D Model

Description:

HSD Straight Jack to HSD Straight Plug HSD-S0040103 5 M Length 100 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSJZSPZ16-17
Overall Length:196.85 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMRHSDSJZSPZ16-17

Detailed Description

Easily connect devices with this high-speed data cable, featuring a Straight Jack to Straight Plug design for seamless transmission. With a generous 5-meter length, it provides ample reach for your connectivity needs. The 100-ohm impedance ensures efficient signal delivery, while the durable HSD-S0040103 cable type guarantees long-lasting performance. Perfect for wire management and cable assemblies, this coaxial cable assembly is a reliable solution for maintaining optimal connectivity in various settings.