HSDSJZSPZ17-16

Heilind Number:AMRHSDSJZSPZ17-16
Manufacturer:Amphenol RF
Manufacturer Number:HSDSJZSPZ17-16
ECAD Model:
3D Model

Description:

HSD Straight Jack to HSD Straight Plug HSD-S0040103 300 in Length 100 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSJZSPZ17-16
Overall Length:300 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMRHSDSJZSPZ17-16

Detailed Description

Enhance your connectivity with this high-quality cable assembly designed for seamless data transmission. Featuring a Straight Jack to Straight Plug configuration, it guarantees a secure and reliable connection between compatible devices. With an impedance of 100 ohms and a cable length of 300 inches, it ensures optimal signal integrity over long distances. Crafted with precision and durability in mind, this assembly is perfect for various applications in wire management, offering efficient coaxial cable connectivity for your needs. Elevate your networking setup with this essential component.