HSDSJZSPZ20-17

Heilind Number:AMRHSDSJZSPZ20-17
Manufacturer:Amphenol RF
Manufacturer Number:HSDSJZSPZ20-17
ECAD Model:
3D Model

Description:

HSD Straight Jack to HSD Straight Plug HSD-S0040103 20 M Length 100 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSJZSPZ20-17
Overall Length:787.4 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMRHSDSJZSPZ20-17

Detailed Description

Enhance signal transmission with this high-quality cable assembly, featuring a straight jack to straight plug connection for seamless performance. With an impressive length of 20 meters, it offers flexibility in setup while maintaining a consistent impedance of 100 ohms. The HSD-S0040103 cable type ensures reliable conductivity, making it ideal for various applications. Perfect for wire management, this coaxial cable assembly guarantees efficient and secure connectivity in any setup. Upgrade your audiovisual or telecommunications system with this essential component.