HSDSJZSPZ21-16

Heilind Number:AMRHSDSJZSPZ21-16
Manufacturer:Amphenol RF
Manufacturer Number:HSDSJZSPZ21-16
ECAD Model:
3D Model

Description:

HSD Straight Jack to HSD Straight Plug HSD-S0040103 900 in Length 100 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSJZSPZ21-16
Overall Length:900 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMRHSDSJZSPZ21-16

Detailed Description

Upgrade your connectivity with this premium straight jack to straight plug cable assembly. Designed for seamless transmission, this 900-inch cable boasts a 100-ohm impedance, ensuring optimal signal quality. Crafted with precision, it features HSD connectors on both ends, guaranteeing a secure and reliable fit. The HSD-S0040103 cable type further enhances performance, making it ideal for various applications. Whether you're in need of efficient wire management or seeking to streamline your coaxial setups, this cable assembly is a versatile solution that delivers on both quality and durability. Elevate your connectivity experience with this essential component.