HSDSJZSPZ22-16

Heilind Number:AMRHSDSJZSPZ22-16
Manufacturer:Amphenol RF
Manufacturer Number:HSDSJZSPZ22-16
ECAD Model:
3D Model

Description:

HSD Straight Jack to HSD Straight Plug HSD-S0040103 30 M Length 100 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSJZSPZ22-16
Overall Length:1181.1 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMRHSDSJZSPZ22-16

Detailed Description

Upgrade your connectivity with this high-quality cable assembly, featuring an HSD Straight Jack to HSD Straight Plug design. With an impedance of 100 ohms and a durable HSD-S0040103 cable type, this 30-meter long cable ensures reliable signal transmission over extended distances. Perfect for various applications, it's a versatile choice for professionals in need of seamless data transfer. The straightforward installation process, with a Straight Jack connector at one end and a Straight Plug at the other, guarantees a secure and efficient connection every time. Don't compromise on performance – choose this cable assembly for superior wire management and optimal connectivity.