| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF HSDSPZSPZ01-20 |
| Overall Length: | 787.4 in |
| Connector End 1: | HSD |
| Connector End 2: | HSD |
| Impedance: | 100 Ω |
| Cable Type: | HSD-S0040103 |
| Cable Assembly Type: | HSD to HSD |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMRHSDSPZSPZ01-20 |
HSDSPZSPZ01-20
| Heilind Number: | AMRHSDSPZSPZ01-20 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | HSDSPZSPZ01-20 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly connect two HSD devices with our Straight Plug to Straight Plug Cable Assembly. Measuring 787.4 inches in length, this high-quality cable ensures seamless signal transmission thanks to its 100 Ohm impedance. Crafted from durable materials, it guarantees reliable performance for extended use. Ideal for wire management in various applications, this coaxial cable assembly is a must-have for maintaining efficient connectivity. Upgrade your setup with this essential piece of equipment.

