HSDSPZSPZ02-21

Heilind Number:AMRHSDSPZSPZ02-21
Manufacturer:Amphenol RF
Manufacturer Number:HSDSPZSPZ02-21
ECAD Model:
3D Model

Description:

HSD Straight Plug to HSD Straight Plug HSD-S0040103 500 mm Length 100 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSPZSPZ02-21
Overall Length:19.69 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMRHSDSPZSPZ02-21

Detailed Description

Enhance your connectivity with this high-performance cable assembly featuring HSD Straight Plug to HSD Straight Plug connectors. With a length of 500 mm (19.69 in) and impedance of 100 Ohms, it ensures optimal signal transmission. Crafted with precision, the HSD-S0040103 cable type guarantees reliability in various applications. The straight plug design on both ends offers seamless integration, making it ideal for wire management and coaxial setups. Upgrade your connectivity solutions with this essential component.