| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF HSDSPZSPZ04-20 |
| Overall Length: | 29.53 in |
| Connector End 1: | HSD |
| Connector End 2: | HSD |
| Impedance: | 100 Ω |
| Cable Type: | HSD-S0040103 |
| Cable Assembly Type: | HSD to HSD |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMRHSDSPZSPZ04-20 |
HSDSPZSPZ04-20
| Heilind Number: | AMRHSDSPZSPZ04-20 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | HSDSPZSPZ04-20 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-quality Straight Plug to Straight Plug cable assembly. Measuring 750 mm in length and boasting an impedance of 100 Ohms, it ensures reliable signal transmission. Crafted with precision, the HSD-S0040103 cable type guarantees optimal performance. Perfect for wire management, this coaxial cable assembly is a must-have for seamless connectivity in various applications. Upgrade your setup with this essential component.

