HSDSPZSPZ04-21

Heilind Number:AMRHSDSPZSPZ04-21
Manufacturer:Amphenol RF
Manufacturer Number:HSDSPZSPZ04-21
ECAD Model:
3D Model

Description:

HSD Straight Plug to HSD Straight Plug HSD-S0040103 750 mm Length 100 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSPZSPZ04-21
Overall Length:29.53 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMRHSDSPZSPZ04-21

Detailed Description

Easily connect two HSD devices with this straight plug to straight plug cable assembly. Measuring 750mm in length and boasting an impedance of 100 ohms, it ensures reliable signal transmission. Crafted with HSD-S0040103 cable and featuring straight plug connectors on both ends, this high-quality coaxial cable assembly guarantees seamless connectivity for optimal wire management in various applications. Trust in its durable construction and precise engineering for efficient data transfer.