| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF HSDSPZSPZ05-20 |
| Overall Length: | 36 in |
| Connector End 1: | HSD |
| Connector End 2: | HSD |
| Impedance: | 100 Ω |
| Cable Type: | HSD-S0040103 |
| Cable Assembly Type: | HSD to HSD |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMRHSDSPZSPZ05-20 |
HSDSPZSPZ05-20
| Heilind Number: | AMRHSDSPZSPZ05-20 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | HSDSPZSPZ05-20 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect high-speed data devices with this straight plug to straight plug cable assembly. Measuring 36 inches in length and featuring a 100-ohm impedance, it ensures efficient signal transmission. The HSD-S0040103 cable type guarantees reliable performance, while the sleek design of the straight plug connectors offers a secure and seamless fit. Ideal for various applications, this coaxial cable assembly is a must-have for efficient wire management in any setup.

