HSDSPZSPZ07-21

Heilind Number:AMRHSDSPZSPZ07-21
Manufacturer:Amphenol RF
Manufacturer Number:HSDSPZSPZ07-21
ECAD Model:
3D Model

Description:

HSD Straight Plug to HSD Straight Plug HSD-S0040103 48 in Length 100 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSPZSPZ07-21
Overall Length:48 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMRHSDSPZSPZ07-21

Detailed Description

Elevate your connectivity with this high-quality cable assembly, featuring HSD Straight Plug to HSD Straight Plug connectors. Measuring 48 inches in length and boasting an impedance of 100 ohms, it ensures optimal signal transmission in any setup. Crafted from durable HSD-S0040103 cable, this assembly is designed for reliability. Whether you're in need of secure data transfer or seamless audio-visual connections, this cable is a versatile solution. Perfect for wire management in various applications, it's a must-have for any setup requiring dependable coaxial connections.