| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF HSDSPZSPZ08-21 |
| Overall Length: | 59.06 in |
| Connector End 1: | HSD |
| Connector End 2: | HSD |
| Impedance: | 100 Ω |
| Cable Type: | HSD-S0040103 |
| Cable Assembly Type: | HSD to HSD |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMRHSDSPZSPZ08-21 |
HSDSPZSPZ08-21
| Heilind Number: | AMRHSDSPZSPZ08-21 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | HSDSPZSPZ08-21 |
| ECAD Model: |
Specifications
Detailed Description
Connect your devices seamlessly with our HSD Straight Plug to HSD Straight Plug Cable Assembly. With a 1.5-meter length and 100 ohms impedance, this high-quality cable ensures optimal signal transmission. The HSD-S0040103 cable type guarantees durability and reliability, while the straight plug connectors at both ends provide a secure and efficient connection. Perfect for wire management and various applications, this assembly is a must-have for any setup requiring coaxial cable connectivity.

