HSDSPZSPZ09-21

Heilind Number:AMRHSDSPZSPZ09-21
Manufacturer:Amphenol RF
Manufacturer Number:HSDSPZSPZ09-21
ECAD Model:
3D Model

Description:

HSD Straight Plug to HSD Straight Plug HSD-S0040103 60 in Length 100 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSPZSPZ09-21
Overall Length:60 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMRHSDSPZSPZ09-21

Detailed Description

Ensure seamless connectivity with our HSD Straight Plug to HSD Straight Plug Cable Assembly. Measuring 60 inches in length and boasting an impedance of 100 ohms, this high-quality cable is designed for optimal performance in a variety of applications. Crafted with precision, it features HSD connectors on both ends, guaranteeing a secure and reliable connection. The HSD-S0040103 cable type further enhances its durability and signal integrity. Perfect for wire management and coaxial setups, this cable assembly is a must-have for any professional or DIY project.