HSDSPZSPZ10-21

Heilind Number:AMRHSDSPZSPZ10-21
Manufacturer:Amphenol RF
Manufacturer Number:HSDSPZSPZ10-21
ECAD Model:
3D Model

Description:

HSD Straight Plug to HSD Straight Plug HSD-S0040103 72 in Length 100 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSPZSPZ10-21
Overall Length:72 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMRHSDSPZSPZ10-21

Detailed Description

Enhance signal transmission with this high-quality coaxial cable assembly, featuring straight plug connectors at both ends. Measuring 72 inches in length and designed with an impedance of 100 ohms, it ensures reliable performance in demanding applications. The HSD-S0040103 cable type offers durability and flexibility, making it ideal for wire management in various settings. Upgrade your connectivity solutions with this essential component, perfect for maintaining seamless communication in professional environments.