HSDSPZSPZ11-21

Heilind Number:AMRHSDSPZSPZ11-21
Manufacturer:Amphenol RF
Manufacturer Number:HSDSPZSPZ11-21
ECAD Model:
3D Model

Description:

HSD Straight Plug to HSD Straight Plug HSD-S0040103 2 M Length 100 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSPZSPZ11-21
Overall Length:78.74 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMRHSDSPZSPZ11-21

Detailed Description

Enhance your connectivity with this high-performance straight plug to straight plug cable assembly. Measuring 2 meters in length, it offers exceptional flexibility for various applications. The HSD-S0040103 cable type, featuring 100 ohms impedance, ensures reliable signal transmission. With both connector ends designed in a straight plug style, it guarantees a secure and seamless connection. Ideal for wire management, this coaxial cable assembly is a must-have for maintaining efficient communication systems. Elevate your setup with this essential component.