HSDSPZSPZ15-20

Heilind Number:AMRHSDSPZSPZ15-20
Manufacturer:Amphenol RF
Manufacturer Number:HSDSPZSPZ15-20
ECAD Model:
3D Model

Description:

HSD Straight Plug to HSD Straight Plug HSD-S0040103 180 in Length 100 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSPZSPZ15-20
Overall Length:180 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMRHSDSPZSPZ15-20

Detailed Description

Enhance your connectivity with this high-performance straight plug to straight plug cable assembly. Measuring 180 inches in length and boasting an impedance of 100 ohms, it ensures reliable signal transmission. Crafted with precision, the HSD-S0040103 cable type guarantees optimal performance. Its straight plug connectors on both ends offer seamless integration, making it ideal for various applications in wire management and coaxial cable assemblies. Trust in this durable and efficient solution for your connectivity needs.