| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF HSDSPZSPZ17-20 |
| Overall Length: | 300 in |
| Connector End 1: | HSD |
| Connector End 2: | HSD |
| Impedance: | 100 Ω |
| Cable Type: | HSD-S0040103 |
| Cable Assembly Type: | HSD to HSD |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMRHSDSPZSPZ17-20 |
HSDSPZSPZ17-20
| Heilind Number: | AMRHSDSPZSPZ17-20 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | HSDSPZSPZ17-20 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this high-quality cable assembly featuring HSD Straight Plug to HSD Straight Plug connectors. Measuring 300 inches in length, it offers ample reach for various applications. With an impedance of 100 ohms, it ensures efficient signal transmission. Crafted with durable HSD-S0040103 cable, it guarantees reliable performance. Ideal for wire management, this assembly is a versatile solution for seamless connectivity in a variety of setups.

